
RMEF0603FT10R0 | |
|---|---|
DigiKey Part Number | 738-RMEF0603FT10R0TR-ND - Tape & Reel (TR) 738-RMEF0603FT10R0CT-ND - Cut Tape (CT) 738-RMEF0603FT10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0603FT10R0 |
Description | RES 10 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0603FT10R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.01500 | $0.15 |
| 25 | $0.01480 | $0.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00930 | $46.50 |
| 10,000 | $0.00889 | $88.90 |
| 15,000 | $0.00856 | $128.40 |
| 25,000 | $0.00834 | $208.50 |
| 35,000 | $0.00759 | $265.65 |
| 50,000 | $0.00757 | $378.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

