
RMCF2512JTR560 | |
|---|---|
DigiKey Part Number | 738-RMCF2512JTR560TR-ND - Tape & Reel (TR) 738-RMCF2512JTR560CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF2512JTR560 |
Description | RES 0.56 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JTR560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.39100 | $3.91 |
| 25 | $0.32480 | $8.12 |
| 50 | $0.28740 | $14.37 |
| 100 | $0.25760 | $25.76 |
| 250 | $0.22724 | $56.81 |
| 500 | $0.20982 | $104.91 |
| 1,000 | $0.19594 | $195.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12202 | $488.08 |
| 8,000 | $0.11642 | $931.36 |
| 12,000 | $0.11369 | $1,364.28 |
| 20,000 | $0.11073 | $2,214.60 |
| 28,000 | $0.10904 | $3,053.12 |
| 40,000 | $0.10744 | $4,297.60 |
| 48,000 | $0.10669 | $5,121.12 |
| 96,000 | $0.10422 | $10,005.12 |
| 100,000 | $0.10409 | $10,409.00 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.74800 |

