
RMCF2512JT100K | |
|---|---|
DigiKey Part Number | RMCF2512JT100KTR-ND - Tape & Reel (TR) RMCF2512JT100KCT-ND - Cut Tape (CT) RMCF2512JT100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512JT100K |
Description | RES 100K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JT100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.07400 | $0.74 |
| 25 | $0.07160 | $1.79 |
| 50 | $0.07080 | $3.54 |
| 100 | $0.06410 | $6.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05117 | $204.68 |
| 8,000 | $0.04962 | $396.96 |
| 12,000 | $0.04807 | $576.84 |
| 20,000 | $0.04761 | $952.20 |
| 28,000 | $0.04649 | $1,301.72 |
| 40,000 | $0.04562 | $1,824.80 |
| 48,000 | $0.04516 | $2,167.68 |
| 96,000 | $0.04367 | $4,192.32 |
| 100,000 | $0.04359 | $4,359.00 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

