8.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT8R20

DigiKey Part Number
RMCF2512FT8R20TR-ND - Tape & Reel (TR)
RMCF2512FT8R20CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF2512FT8R20
Description
RES 8.2 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT8R20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,487
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.09600$0.96
25$0.09200$2.30
50$0.08900$4.45
100$0.08460$8.46
250$0.07696$19.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06358$254.32
8,000$0.05892$471.36
12,000$0.05815$697.80
20,000$0.05718$1,143.60
28,000$0.05609$1,570.52
40,000$0.05558$2,223.20
48,000$0.05389$2,586.72
96,000$0.05380$5,164.80
Manufacturers Standard Package
Unit Price without GST:$0.35000
Unit Price with GST:$0.38500