475 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR0805FTR475

DigiKey Part Number
738-CSR0805FTR475TR-ND - Tape & Reel (TR)
738-CSR0805FTR475CT-ND - Cut Tape (CT)
738-CSR0805FTR475DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR0805FTR475
Description
RES 0.475 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
475 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR0805FTR475 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.26700$2.67
25$0.22520$5.63
50$0.19900$9.95
100$0.17680$17.68
250$0.15240$38.10
500$0.13714$68.57
1,000$0.12413$124.13
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10097$504.85
10,000$0.09339$933.90
15,000$0.08950$1,342.50
25,000$0.08510$2,127.50
35,000$0.08248$2,886.80
50,000$0.07992$3,996.00
60,000$0.07869$4,721.40
120,000$0.07447$8,936.40
125,000$0.07425$9,281.25
Manufacturers Standard Package
Unit Price without GST:$0.41000
Unit Price with GST:$0.45100