
RMCF2512FT24R9 | |
|---|---|
DigiKey Part Number | RMCF2512FT24R9TR-ND - Tape & Reel (TR) RMCF2512FT24R9CT-ND - Cut Tape (CT) RMCF2512FT24R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT24R9 |
Description | RES 24.9 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT24R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.18600 | $1.86 |
| 25 | $0.14880 | $3.72 |
| 50 | $0.12760 | $6.38 |
| 100 | $0.11090 | $11.09 |
| 250 | $0.09420 | $23.55 |
| 500 | $0.08460 | $42.30 |
| 1,000 | $0.07694 | $76.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06607 | $264.28 |
| 8,000 | $0.06223 | $497.84 |
| 12,000 | $0.06037 | $724.44 |
| 20,000 | $0.05834 | $1,166.80 |
| 28,000 | $0.05718 | $1,601.04 |
| 40,000 | $0.05609 | $2,243.60 |
| 48,000 | $0.05558 | $2,667.84 |
| 96,000 | $0.05389 | $5,173.44 |
| 100,000 | $0.05380 | $5,380.00 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

