
RMCF2010JTR200 | |
|---|---|
DigiKey Part Number | 738-RMCF2010JTR200TR-ND - Tape & Reel (TR) 738-RMCF2010JTR200CT-ND - Cut Tape (CT) 738-RMCF2010JTR200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JTR200 |
Description | RES 0.2 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JTR200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.61300 | $6.13 |
| 25 | $0.52200 | $13.05 |
| 50 | $0.46900 | $23.45 |
| 100 | $0.42740 | $42.74 |
| 250 | $0.38492 | $96.23 |
| 500 | $0.36040 | $180.20 |
| 1,000 | $0.34090 | $340.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31304 | $1,252.16 |
| 8,000 | $0.30320 | $2,425.60 |
| 12,000 | $0.29841 | $3,580.92 |
| 20,000 | $0.29320 | $5,864.00 |
| 28,000 | $0.29022 | $8,126.16 |
| 40,000 | $0.28740 | $11,496.00 |
| 48,000 | $0.28608 | $13,731.84 |
| Unit Price without GST: | $1.02000 |
|---|---|
| Unit Price with GST: | $1.12200 |

