
RMCF1210JT4R30 | |
|---|---|
DigiKey Part Number | 738-RMCF1210JT4R30TR-ND - Tape & Reel (TR) 738-RMCF1210JT4R30CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT4R30 |
Description | RES 4.3 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT4R30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.08400 | $0.84 |
| 25 | $0.06480 | $1.62 |
| 50 | $0.05380 | $2.69 |
| 100 | $0.04530 | $4.53 |
| 250 | $0.03680 | $9.20 |
| 500 | $0.03192 | $15.96 |
| 1,000 | $0.02807 | $28.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02261 | $90.44 |
| 8,000 | $0.02069 | $165.52 |
| 12,000 | $0.01976 | $237.12 |
| 20,000 | $0.01875 | $375.00 |
| 28,000 | $0.01817 | $508.76 |
| 40,000 | $0.01762 | $704.80 |
| 48,000 | $0.01737 | $833.76 |
| 96,000 | $0.01653 | $1,586.88 |
| 100,000 | $0.01648 | $1,648.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.19800 |

