40.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210FT40K2

DigiKey Part Number
RMCF1210FT40K2TR-ND - Tape & Reel (TR)
RMCF1210FT40K2CT-ND - Cut Tape (CT)
RMCF1210FT40K2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210FT40K2
Description
RES 40.2K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210FT40K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.10500$1.05
25$0.08080$2.02
50$0.06800$3.40
100$0.05770$5.77
250$0.04748$11.87
500$0.04158$20.79
1,000$0.03692$36.92
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03029$121.16
8,000$0.02797$223.76
12,000$0.02684$322.08
20,000$0.02561$512.20
28,000$0.02491$697.48
40,000$0.02424$969.60
48,000$0.02393$1,148.64
96,000$0.02291$2,199.36
100,000$0.02286$2,286.00
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.24200