RMCF1210FT348K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.05415
Datasheet

Upgrade


Vishay Dale
In Stock: 2,375
Unit Price: $0.28000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.13092
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.05598
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.02944
Datasheet
348 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210FT348K

DigiKey Part Number
RMCF1210FT348K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1210FT348K
Description
RES 348K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
348 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210FT348K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03029$121.16
Manufacturers Standard Package
Unit Price without GST:$0.03029
Unit Price with GST:$0.03332