
RMCF1210FT249K | |
|---|---|
DigiKey Part Number | 738-RMCF1210FT249KTR-ND - Tape & Reel (TR) 738-RMCF1210FT249KCT-ND - Cut Tape (CT) 738-RMCF1210FT249KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT249K |
Description | RES 249K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT249K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.10500 | $1.05 |
| 25 | $0.08080 | $2.02 |
| 50 | $0.06800 | $3.40 |
| 100 | $0.05770 | $5.77 |
| 250 | $0.04748 | $11.87 |
| 500 | $0.04158 | $20.79 |
| 1,000 | $0.03692 | $36.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03029 | $121.16 |
| 8,000 | $0.02797 | $223.76 |
| 12,000 | $0.02684 | $322.08 |
| 20,000 | $0.02561 | $512.20 |
| 28,000 | $0.02491 | $697.48 |
| 40,000 | $0.02424 | $969.60 |
| 48,000 | $0.02393 | $1,148.64 |
| 96,000 | $0.02291 | $2,199.36 |
| 100,000 | $0.02286 | $2,286.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

