
RMCF2010FT32R4 | |
|---|---|
DigiKey Part Number | 738-RMCF2010FT32R4TR-ND - Tape & Reel (TR) 738-RMCF2010FT32R4CT-ND - Cut Tape (CT) 738-RMCF2010FT32R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010FT32R4 |
Description | RES 32.4 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.4 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FT32R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.16100 | $1.61 |
| 25 | $0.12760 | $3.19 |
| 50 | $0.10900 | $5.45 |
| 100 | $0.09420 | $9.42 |
| 250 | $0.07940 | $19.85 |
| 500 | $0.07086 | $35.43 |
| 1,000 | $0.06409 | $64.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05445 | $217.80 |
| 8,000 | $0.05106 | $408.48 |
| 12,000 | $0.04940 | $592.80 |
| 20,000 | $0.04761 | $952.20 |
| 28,000 | $0.04659 | $1,304.52 |
| 40,000 | $0.04562 | $1,824.80 |
| 48,000 | $0.04516 | $2,167.68 |
| 96,000 | $0.04367 | $4,192.32 |
| 100,000 | $0.04359 | $4,359.00 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

