
RMCF1206FG2M15 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FG2M15TR-ND - Tape & Reel (TR) 738-RMCF1206FG2M15CT-ND - Cut Tape (CT) 738-RMCF1206FG2M15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FG2M15 |
Description | RES 2.15M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.15 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FG2M15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05000 | $0.50 |
| 25 | $0.03800 | $0.95 |
| 50 | $0.03100 | $1.55 |
| 100 | $0.02550 | $2.55 |
| 250 | $0.02016 | $5.04 |
| 500 | $0.01710 | $8.55 |
| 1,000 | $0.01469 | $14.69 |
| 5,000 | $0.01087 | $54.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00976 | $97.60 |
| 20,000 | $0.00889 | $177.80 |
| 30,000 | $0.00846 | $253.80 |
| 50,000 | $0.00800 | $400.00 |
| 70,000 | $0.00774 | $541.80 |
| 100,000 | $0.00749 | $749.00 |
| 120,000 | $0.00737 | $884.40 |
| 240,000 | $0.00699 | $1,677.60 |
| 250,000 | $0.00697 | $1,742.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

