
RMCF0805FT8M25 | |
|---|---|
DigiKey Part Number | 738-RMCF0805FT8M25TR-ND - Tape & Reel (TR) 738-RMCF0805FT8M25CT-ND - Cut Tape (CT) 738-RMCF0805FT8M25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT8M25 |
Description | RES 8.25M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.25 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT8M25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04400 | $0.44 |
| 25 | $0.03240 | $0.81 |
| 50 | $0.02620 | $1.31 |
| 100 | $0.02160 | $2.16 |
| 250 | $0.01684 | $4.21 |
| 500 | $0.01418 | $7.09 |
| 1,000 | $0.01209 | $12.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00879 | $43.95 |
| 10,000 | $0.00784 | $78.40 |
| 15,000 | $0.00738 | $110.70 |
| 25,000 | $0.00688 | $172.00 |
| 35,000 | $0.00659 | $230.65 |
| 50,000 | $0.00632 | $316.00 |
| 60,000 | $0.00620 | $372.00 |
| 120,000 | $0.00578 | $693.60 |
| 125,000 | $0.00576 | $720.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

