Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

RNCF0402BTE22K1 | |
|---|---|
DigiKey Part Number | 738-RNCF0402BTE22K1TR-ND - Tape & Reel (TR) 738-RNCF0402BTE22K1CT-ND - Cut Tape (CT) 738-RNCF0402BTE22K1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402BTE22K1 |
Description | RES 22.1K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402BTE22K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.11200 | $1.12 |
| 25 | $0.10440 | $2.61 |
| 50 | $0.09900 | $4.95 |
| 100 | $0.09350 | $9.35 |
| 250 | $0.08676 | $21.69 |
| 500 | $0.08214 | $41.07 |
| 1,000 | $0.07787 | $77.87 |
| 5,000 | $0.06948 | $347.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07113 | $711.30 |
| 20,000 | $0.06829 | $1,365.80 |
| 30,000 | $0.06678 | $2,003.40 |
| 50,000 | $0.06504 | $3,252.00 |
| 70,000 | $0.06398 | $4,478.60 |
| 100,000 | $0.06293 | $6,293.00 |
| 120,000 | $0.06243 | $7,491.60 |
| 240,000 | $0.06065 | $14,556.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |






