270 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JTR270

DigiKey Part Number
738-RMCF0603JTR270TR-ND - Tape & Reel (TR)
738-RMCF0603JTR270CT-ND - Cut Tape (CT)
738-RMCF0603JTR270DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JTR270
Description
RES 0.27 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JTR270 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,402
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.16100$1.61
25$0.12760$3.19
50$0.10900$5.45
100$0.09420$9.42
250$0.07940$19.85
500$0.07086$35.43
1,000$0.06409$64.09
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05327$266.35
10,000$0.05012$501.20
15,000$0.04858$728.70
25,000$0.04692$1,173.00
35,000$0.04597$1,608.95
50,000$0.04507$2,253.50
60,000$0.04465$2,679.00
120,000$0.04326$5,191.20
125,000$0.04318$5,397.50
Manufacturers Standard Package
Unit Price without GST:$0.31000
Unit Price with GST:$0.34100