
RMCF0201FT60R4 | |
|---|---|
DigiKey Part Number | RMCF0201FT60R4TR-ND - Tape & Reel (TR) RMCF0201FT60R4CT-ND - Cut Tape (CT) RMCF0201FT60R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT60R4 |
Description | RES 60.4 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT60R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03700 | $0.37 |
| 25 | $0.02720 | $0.68 |
| 50 | $0.02180 | $1.09 |
| 100 | $0.01770 | $1.77 |
| 250 | $0.01376 | $3.44 |
| 500 | $0.01148 | $5.74 |
| 1,000 | $0.00972 | $9.72 |
| 5,000 | $0.00692 | $34.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00612 | $61.20 |
| 20,000 | $0.00549 | $109.80 |
| 30,000 | $0.00518 | $155.40 |
| 50,000 | $0.00484 | $242.00 |
| 70,000 | $0.00465 | $325.50 |
| 100,000 | $0.00447 | $447.00 |
| 120,000 | $0.00439 | $526.80 |
| 240,000 | $0.00411 | $986.40 |
| 250,000 | $0.00410 | $1,025.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |


