3.74 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT3K74

DigiKey Part Number
RMCF0201FT3K74TR-ND - Tape & Reel (TR)
RMCF0201FT3K74CT-ND - Cut Tape (CT)
RMCF0201FT3K74DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT3K74
Description
RES 3.74K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.74 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT3K74 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,790
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03700$0.37
25$0.02720$0.68
50$0.02180$1.09
100$0.01770$1.77
250$0.01376$3.44
500$0.01148$5.74
1,000$0.00972$9.72
5,000$0.00692$34.60
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00612$61.20
20,000$0.00549$109.80
30,000$0.00518$155.40
50,000$0.00484$242.00
70,000$0.00465$325.50
100,000$0.00447$447.00
120,000$0.00439$526.80
240,000$0.00411$986.40
250,000$0.00410$1,025.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500