
RMCF01005FT62R0 | |
|---|---|
DigiKey Part Number | 738-RMCF01005FT62R0TR-ND - Tape & Reel (TR) 738-RMCF01005FT62R0CT-ND - Cut Tape (CT) 738-RMCF01005FT62R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF01005FT62R0 |
Description | RES 62 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF01005FT62R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.01500 | $0.15 |
| 25 | $0.01280 | $0.32 |
| 50 | $0.01200 | $0.60 |
| 100 | $0.01140 | $1.14 |
| 250 | $0.01056 | $2.64 |
| 500 | $0.00998 | $4.99 |
| 1,000 | $0.00942 | $9.42 |
| 5,000 | $0.00830 | $41.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00788 | $78.80 |
| 20,000 | $0.00751 | $150.20 |
| 30,000 | $0.00730 | $219.00 |
| 50,000 | $0.00707 | $353.50 |
| 70,000 | $0.00693 | $485.10 |
| 100,000 | $0.00678 | $678.00 |
| 120,000 | $0.00671 | $805.20 |
| 240,000 | $0.00647 | $1,552.80 |
| 250,000 | $0.00645 | $1,612.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

