
ERJ-L1DKF10CU | |
|---|---|
DigiKey Part Number | P100NCTR-ND - Tape & Reel (TR) P100NCCT-ND - Cut Tape (CT) P100NCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L1DKF10CU |
Description | RES 0.1 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L1DKF10CU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $0.84500 | $8.45 |
| 25 | $0.72200 | $18.05 |
| 50 | $0.64380 | $32.19 |
| 100 | $0.57790 | $57.79 |
| 250 | $0.50548 | $126.37 |
| 500 | $0.46012 | $230.06 |
| 1,000 | $0.42157 | $421.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.36003 | $1,800.15 |
| 10,000 | $0.33716 | $3,371.60 |
| 15,000 | $0.32542 | $4,881.30 |
| 25,000 | $0.31213 | $7,803.25 |
| 35,000 | $0.30422 | $10,647.70 |
| Unit Price without GST: | $1.30000 |
|---|---|
| Unit Price with GST: | $1.43000 |

