470 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV300K3225T

DigiKey Part Number
PV300K3225TTR-ND - Tape & Reel (TR)
PV300K3225TCT-ND - Cut Tape (CT)
PV300K3225TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PV300K3225T
Description
VARISTOR 470V 400A 2SMD JLEAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
PV300K3225T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
400 A
Energy
15J
Number of Circuits
1
Capacitance @ Frequency
70 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 578
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.97000$0.97
10$0.69300$6.93
25$0.62160$15.54
100$0.54320$54.32
250$0.50572$126.43
500$0.48318$241.59
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.46463$464.63
2,000$0.44936$898.72
3,000$0.44171$1,325.13
5,000$0.43323$2,166.15
7,000$0.42827$2,997.89
10,000$0.42351$4,235.10
25,000$0.41325$10,331.25
Manufacturers Standard Package
Unit Price without GST:$0.97000
Unit Price with GST:$1.06700