
MLFA25FTC4R70 | |
|---|---|
DigiKey Part Number | MLFA25FTC4R70TR-ND - Tape & Reel (TR) MLFA25FTC4R70CT-ND - Cut Tape (CT) MLFA25FTC4R70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLFA25FTC4R70 |
Description | RES 4.7 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFA25FTC4R70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.21100 | $2.11 |
| 25 | $0.17840 | $4.46 |
| 50 | $0.15760 | $7.88 |
| 100 | $0.13960 | $13.96 |
| 250 | $0.11996 | $29.99 |
| 500 | $0.10768 | $53.84 |
| 1,000 | $0.09725 | $97.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08381 | $251.43 |
| 6,000 | $0.07694 | $461.64 |
| 9,000 | $0.07342 | $660.78 |
| 15,000 | $0.06943 | $1,041.45 |
| 21,000 | $0.06705 | $1,408.05 |
| 30,000 | $0.06473 | $1,941.90 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.36300 |

