
MLFA25FTC2K70 | |
|---|---|
DigiKey Part Number | MLFA25FTC2K70TR-ND - Tape & Reel (TR) MLFA25FTC2K70CT-ND - Cut Tape (CT) MLFA25FTC2K70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLFA25FTC2K70 |
Description | RES 2.7K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFA25FTC2K70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.13900 | $1.39 |
| 25 | $0.11640 | $2.91 |
| 50 | $0.10240 | $5.12 |
| 100 | $0.09040 | $9.04 |
| 250 | $0.07740 | $19.35 |
| 500 | $0.06920 | $34.60 |
| 1,000 | $0.06222 | $62.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05325 | $159.75 |
| 6,000 | $0.04867 | $292.02 |
| 9,000 | $0.04631 | $416.79 |
| 15,000 | $0.04365 | $654.75 |
| 21,000 | $0.04206 | $883.26 |
| 30,000 | $0.04051 | $1,215.30 |
| 36,000 | $0.03977 | $1,431.72 |
| 72,000 | $0.03721 | $2,679.12 |
| 75,000 | $0.03707 | $2,780.25 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

