2.7 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLFA25FTC2K70

DigiKey Part Number
MLFA25FTC2K70TR-ND - Tape & Reel (TR)
MLFA25FTC2K70CT-ND - Cut Tape (CT)
MLFA25FTC2K70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLFA25FTC2K70
Description
RES 2.7K OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MLFA25FTC2K70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.138" L (1.40mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.13900$1.39
25$0.11640$2.91
50$0.10240$5.12
100$0.09040$9.04
250$0.07740$19.35
500$0.06920$34.60
1,000$0.06222$62.22
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.05325$159.75
6,000$0.04867$292.02
9,000$0.04631$416.79
15,000$0.04365$654.75
21,000$0.04206$883.26
30,000$0.04051$1,215.30
36,000$0.03977$1,431.72
72,000$0.03721$2,679.12
75,000$0.03707$2,780.25
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.24200