
MLFA1FTC15R0 | |
|---|---|
DigiKey Part Number | MLFA1FTC15R0TR-ND - Tape & Reel (TR) MLFA1FTC15R0CT-ND - Cut Tape (CT) MLFA1FTC15R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLFA1FTC15R0 |
Description | RES 15 OHM 1% 1W MELF 0207 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFA1FTC15R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.32000 | $3.20 |
| 25 | $0.27120 | $6.78 |
| 50 | $0.23980 | $11.99 |
| 100 | $0.21340 | $21.34 |
| 250 | $0.18444 | $46.11 |
| 500 | $0.16622 | $83.11 |
| 1,000 | $0.15075 | $150.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.13760 | $275.20 |
| 4,000 | $0.12641 | $505.64 |
| 6,000 | $0.12067 | $724.02 |
| 10,000 | $0.11417 | $1,141.70 |
| 14,000 | $0.11030 | $1,544.20 |
| 20,000 | $0.10652 | $2,130.40 |
| 24,000 | $0.10470 | $2,512.80 |
| 48,000 | $0.09848 | $4,727.04 |
| 50,000 | $0.09814 | $4,907.00 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.55000 |

