100 MOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Stackpole Electronics Inc. HVC Series High-Voltage Precision Chip Resistors | Datasheet Preview

HVCB1206BDE100M

DigiKey Part Number
HVCB1206BDE100MTR-ND - Tape & Reel (TR)
HVCB1206BDE100MCT-ND - Cut Tape (CT)
HVCB1206BDE100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVCB1206BDE100M
Description
RES 100M OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 MOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVCB1206BDE100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,146
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.47000$13.47
10$10.84000$108.40
25$10.23440$255.86
50$10.17520$508.76
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.15052$4,575.26
1,000$9.01981$9,019.81
1,500$8.95601$13,434.01
Manufacturers Standard Package
Unit Price without GST:$13.47000
Unit Price with GST:$14.81700