
HMC0603JT47M0 | |
---|---|
DigiKey Part Number | HMC0603JT47M0TR-ND - Tape & Reel (TR) HMC0603JT47M0CT-ND - Cut Tape (CT) HMC0603JT47M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC0603JT47M0 |
Description | RES 47M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC0603JT47M0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.26900 | $2.69 |
25 | $0.21920 | $5.48 |
50 | $0.19040 | $9.52 |
100 | $0.16770 | $16.77 |
250 | $0.14492 | $36.23 |
500 | $0.13170 | $65.85 |
1,000 | $0.12122 | $121.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10445 | $522.25 |
10,000 | $0.09956 | $995.60 |
15,000 | $0.09717 | $1,457.55 |
25,000 | $0.09459 | $2,364.75 |
35,000 | $0.09310 | $3,258.50 |
50,000 | $0.09170 | $4,585.00 |
60,000 | $0.09105 | $5,463.00 |
120,000 | $0.08889 | $10,666.80 |
125,000 | $0.08877 | $11,096.25 |
Unit Price without GST: | $0.50000 |
---|---|
Unit Price with GST: | $0.55000 |