0.5 mOhms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.5 mOhms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
HCS Series

HCS5930FTL500

DigiKey Part Number
738-HCS5930FTL500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCS5930FTL500
Description
RES 0.0005 OHM 1% 6W 5930
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.5 mOhms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
HCS5930FTL500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
0.049" (1.24mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.70454$3,409.08
Manufacturers Standard Package
Unit Price without GST:$1.70454
Unit Price with GST:$1.87499