
CSR0805FTR475 | |
|---|---|
DigiKey Part Number | 738-CSR0805FTR475TR-ND - Tape & Reel (TR) 738-CSR0805FTR475CT-ND - Cut Tape (CT) 738-CSR0805FTR475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0805FTR475 |
Description | RES 0.475 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 475 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0805FTR475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.26700 | $2.67 |
| 25 | $0.22520 | $5.63 |
| 50 | $0.19900 | $9.95 |
| 100 | $0.17680 | $17.68 |
| 250 | $0.15240 | $38.10 |
| 500 | $0.13714 | $68.57 |
| 1,000 | $0.12413 | $124.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10097 | $504.85 |
| 10,000 | $0.09339 | $933.90 |
| 15,000 | $0.08950 | $1,342.50 |
| 25,000 | $0.08510 | $2,127.50 |
| 35,000 | $0.08248 | $2,886.80 |
| 50,000 | $0.07992 | $3,996.00 |
| 60,000 | $0.07869 | $4,721.40 |
| 120,000 | $0.07447 | $8,936.40 |
| 125,000 | $0.07425 | $9,281.25 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

