300 µOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSNL2512FTL300

DigiKey Part Number
738-CSNL2512FTL300TR-ND - Tape & Reel (TR)
738-CSNL2512FTL300CT-ND - Cut Tape (CT)
738-CSNL2512FTL300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSNL2512FTL300
Description
RES SHUNT, 2512, 0.0003 OHM, 1%,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
300 µOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.059" (1.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,443
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.17000$1.17
10$0.75200$7.52
25$0.64080$16.02
50$0.57160$28.58
100$0.51240$51.24
250$0.44748$111.87
500$0.40686$203.43
1,000$0.37230$372.30
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.34296$685.92
4,000$0.31802$1,272.08
6,000$0.30521$1,831.26
10,000$0.29072$2,907.20
14,000$0.28208$3,949.12
20,000$0.27365$5,473.00
24,000$0.26960$6,470.40
48,000$0.25844$12,405.12
Manufacturers Standard Package
Unit Price without GST:$1.17000
Unit Price with GST:$1.28700