470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0805C0G471JT50V

DigiKey Part Number
738-CML0805C0G471JT50VTR-ND - Tape & Reel (TR)
738-CML0805C0G471JT50VCT-ND - Cut Tape (CT)
738-CML0805C0G471JT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0805C0G471JT50V
Description
CAP CER 470PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0805C0G471JT50V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,084
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.09900$0.99
50$0.06880$3.44
100$0.05970$5.97
500$0.04424$22.12
1,000$0.03952$39.52
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03243$129.72
8,000$0.02980$238.40
12,000$0.02849$341.88
20,000$0.02703$540.60
28,000$0.02618$733.04
40,000$0.02536$1,014.40
48,000$0.02497$1,198.56
96,000$0.02367$2,272.32
100,000$0.02360$2,360.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.19800