3.3 µH Unshielded Inductor 59 A 1.11mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHDF1300AEEH3R3K10

DigiKey Part Number
541-IHDF1300AEEH3R3K10-ND
Manufacturer
Manufacturer Product Number
IHDF1300AEEH3R3K10
Description
FIXED IND 3.3UH 59A 1.11 MOHM TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Inductor 59 A 1.11mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
112A
Shielding
Unshielded
DC Resistance (DCR)
1.11mOhm Max
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.299" L x 1.299" W (33.00mm x 33.00mm)
Height - Seated (Max)
0.606" (15.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$12.55000$12.55
10$10.32700$103.27
30$9.40867$282.26
60$8.87183$532.31
120$8.36642$1,003.97
270$7.81226$2,109.31
510$7.40427$3,776.18
1,020$7.31016$7,456.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$12.55000
Unit Price with GST:$13.80500