
CFM14JA1M20 | |
|---|---|
DigiKey Part Number | 738-CFM14JA1M20CT-ND - Cut Tape (CT) 738-CFM14JA1M20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFM14JA1M20 |
Description | RES 1.2M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JA1M20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03800 | $0.38 |
| 25 | $0.03240 | $0.81 |
| 50 | $0.02840 | $1.42 |
| 100 | $0.02500 | $2.50 |
| 250 | $0.02104 | $5.26 |
| 500 | $0.01860 | $9.30 |
| 1,000 | $0.01654 | $16.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01285 | $64.25 |
| 10,000 | $0.01164 | $116.40 |
| 15,000 | $0.01102 | $165.30 |
| 25,000 | $0.01032 | $258.00 |
| 35,000 | $0.00990 | $346.50 |
| 50,000 | $0.00949 | $474.50 |
| 60,000 | $0.00929 | $557.40 |
| 120,000 | $0.00862 | $1,034.40 |
| 125,000 | $0.00858 | $1,072.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

