
CFM12JT33R0 | |
|---|---|
DigiKey Part Number | S33HTR-ND - Tape & Reel (TR) S33HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM12JT33R0 |
Description | RES 33 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JT33R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.256" L (2.30mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04600 | $0.46 |
| 25 | $0.03800 | $0.95 |
| 50 | $0.03300 | $1.65 |
| 100 | $0.02910 | $2.91 |
| 250 | $0.02464 | $6.16 |
| 500 | $0.02182 | $10.91 |
| 1,000 | $0.01943 | $19.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01515 | $75.75 |
| 10,000 | $0.01375 | $137.50 |
| 15,000 | $0.01303 | $195.45 |
| 25,000 | $0.01221 | $305.25 |
| 35,000 | $0.01173 | $410.55 |
| 50,000 | $0.01125 | $562.50 |
| 60,000 | $0.01102 | $661.20 |
| 120,000 | $0.01024 | $1,228.80 |
| 125,000 | $0.01020 | $1,275.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

