
CF18JT6M20 | |
|---|---|
DigiKey Part Number | 738-CF18JT6M20TR-ND - Tape & Reel (TR) 738-CF18JT6M20CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT6M20 |
Description | RES 6.2M OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.2 MOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT6M20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03200 | $0.32 |
| 25 | $0.02760 | $0.69 |
| 50 | $0.02400 | $1.20 |
| 100 | $0.02110 | $2.11 |
| 250 | $0.01780 | $4.45 |
| 500 | $0.01568 | $7.84 |
| 1,000 | $0.01393 | $13.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01078 | $53.90 |
| 10,000 | $0.00975 | $97.50 |
| 15,000 | $0.00922 | $138.30 |
| 25,000 | $0.00862 | $215.50 |
| 35,000 | $0.00827 | $289.45 |
| 50,000 | $0.00792 | $396.00 |
| 60,000 | $0.00775 | $465.00 |
| 120,000 | $0.00717 | $860.40 |
| 125,000 | $0.00714 | $892.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

