
CF14JT8K20 | |
|---|---|
DigiKey Part Number | CF14JT8K20TR-ND - Tape & Reel (TR) CF14JT8K20CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT8K20 |
Description | RES 8.2K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT8K20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03400 | $0.34 |
| 25 | $0.02640 | $0.66 |
| 50 | $0.02480 | $1.24 |
| 100 | $0.02100 | $2.10 |
| 250 | $0.01860 | $4.65 |
| 500 | $0.01654 | $8.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01241 | $62.05 |
| 10,000 | $0.01085 | $108.50 |
| 15,000 | $0.01034 | $155.10 |
| 25,000 | $0.00990 | $247.50 |
| 35,000 | $0.00975 | $341.25 |
| 50,000 | $0.00929 | $464.50 |
| 120,000 | $0.00862 | $1,034.40 |
| 125,000 | $0.00858 | $1,072.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

