


ASRM2JA10K0 | |
|---|---|
DigiKey Part Number | ASRM2JA10K0CT-ND - Cut Tape (CT) ASRM2JA10K0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM2JA10K0 |
Description | RES 10K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM2JA10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.79600 | $7.96 |
| 25 | $0.67920 | $16.98 |
| 50 | $0.60600 | $30.30 |
| 100 | $0.54360 | $54.36 |
| 250 | $0.47504 | $118.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.43220 | $216.10 |
| 1,000 | $0.39574 | $395.74 |
| 1,500 | $0.37702 | $565.53 |
| 2,500 | $0.35582 | $889.55 |
| 3,500 | $0.34319 | $1,201.16 |
| 5,000 | $0.33085 | $1,654.25 |
| 6,000 | $0.32494 | $1,949.64 |
| 12,000 | $0.30462 | $3,655.44 |
| 12,500 | $0.30352 | $3,794.00 |
| Unit Price without GST: | $1.23000 |
|---|---|
| Unit Price with GST: | $1.35300 |

