


ASRM1JA470R | |
|---|---|
DigiKey Part Number | 738-ASRM1JA470RCT-ND - Cut Tape (CT) 738-ASRM1JA470RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM1JA470R |
Description | RES 470 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM1JA470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.433" L (4.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.49800 | $4.98 |
| 25 | $0.42160 | $10.54 |
| 50 | $0.37480 | $18.74 |
| 100 | $0.33480 | $33.48 |
| 250 | $0.29076 | $72.69 |
| 500 | $0.26326 | $131.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.23983 | $239.83 |
| 2,000 | $0.21994 | $439.88 |
| 3,000 | $0.20972 | $629.16 |
| 5,000 | $0.19816 | $990.80 |
| 7,000 | $0.19126 | $1,338.82 |
| 10,000 | $0.18453 | $1,845.30 |
| 12,000 | $0.18130 | $2,175.60 |
| 24,000 | $0.17022 | $4,085.28 |
| 25,000 | $0.16962 | $4,240.50 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.84700 |

