
LLC610D324-3C3 | |
|---|---|
DigiKey Part Number | 1921-LLC610D324-3C3-ND |
Manufacturer | |
Manufacturer Product Number | LLC610D324-3C3 |
Description | SENSOR LEVEL LIQ DIGITAL NPN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital NPN Output Threaded |
EDA/CAD Models | LLC610D324-3C3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | NPN | |
Current | 7.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone (PES) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 8V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $128.90000 | $128.90 |
| 5 | $119.55600 | $597.78 |
| 10 | $116.07200 | $1,160.72 |
| 25 | $111.90480 | $2,797.62 |
| 50 | $109.05220 | $5,452.61 |
| 100 | $106.43330 | $10,643.33 |
| Unit Price without GST: | $128.90000 |
|---|---|
| Unit Price with GST: | $141.79000 |

