
AO1139 | |
|---|---|
DigiKey Part Number | 2260-AO1139-ND |
Manufacturer | |
Manufacturer Product Number | AO1139 |
Description | HOT AIR REWORK NOZZLE #1139 7.3X |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air) Tip Nozzle For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework (Hot Air) | |
Tip Shape | Nozzle | |
Height | - | |
Width | 0.295" (7.50mm) | |
Length | 0.492" (12.50mm) | |
Diameter | - | |
Tip Chip Size | PLCC-18 | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.15000 | $33.15 |
| 5 | $30.08000 | $150.40 |
| 10 | $28.84900 | $288.49 |
| 25 | $27.29760 | $682.44 |
| 50 | $26.17980 | $1,308.99 |
| 100 | $25.10770 | $2,510.77 |
| 500 | $22.78478 | $11,392.39 |
| Unit Price without GST: | $33.15000 |
|---|---|
| Unit Price with GST: | $36.46500 |

