
AO1133 | |
|---|---|
DigiKey Part Number | 2260-AO1133-ND |
Manufacturer | |
Manufacturer Product Number | AO1133 |
Description | HOT AIR REWORK NOZZLE #1133 7.5X |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air) Tip Nozzle For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework (Hot Air) | |
Tip Shape | Nozzle | |
Height | - | |
Width | 0.236" (6.00mm) | |
Length | 0.591" (15.00mm) | |
Diameter | - | |
Tip Chip Size | SOP | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.76000 | $32.76 |
| 5 | $29.72200 | $148.61 |
| 10 | $28.50500 | $285.05 |
| 25 | $26.97280 | $674.32 |
| 50 | $25.86820 | $1,293.41 |
| 100 | $24.80910 | $2,480.91 |
| 500 | $22.51370 | $11,256.85 |
| Unit Price without GST: | $32.76000 |
|---|---|
| Unit Price with GST: | $36.03600 |

