
GKH25000 | |
|---|---|
DigiKey Part Number | SG9212-ND |
Manufacturer | Sprague-Goodman |
Manufacturer Product Number | GKH25000 |
Description | CAP TRIMMER 5-25PF 25V SMD |
Customer Reference | |
Detailed Description | 5 ~ 25pF Trimmer Capacitor 25 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sprague-Goodman | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance Range | 5 ~ 25pF | |
Adjustment Type | Top | |
Voltage - Rated | 25 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 100 @ 1MHz | |
Size / Dimension | 0.091" Dia (2.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | Low Profile |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.46000 | $1.46 |
| Unit Price without GST: | $1.46000 |
|---|---|
| Unit Price with GST: | $1.60600 |



