
TSP-L-0500-203-3%-ST | |
|---|---|
DigiKey Part Number | 905-TSP-L-0500-203-3%-ST-ND |
Manufacturer | |
Manufacturer Product Number | TSP-L-0500-203-3%-ST |
Description | SENSOR LINEAR 500MM SOLDER TAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Solder Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 500.00mm (0 ~ 19.69") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±3% | |
Resistance | 20 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Solder Tab | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.76000 | $41.76 |
| 10 | $35.05300 | $350.53 |
| 30 | $32.21100 | $966.33 |
| 50 | $30.96500 | $1,548.25 |
| 100 | $29.34760 | $2,934.76 |
| 250 | $27.33316 | $6,833.29 |
| 500 | $25.89926 | $12,949.63 |
| Unit Price without GST: | $41.76000 |
|---|---|
| Unit Price with GST: | $45.93600 |

