
HP-L-0400-203-1%-ST | |
|---|---|
DigiKey Part Number | 905-HP-L-0400-203-1%-ST-ND |
Manufacturer | |
Manufacturer Product Number | HP-L-0400-203-1%-ST |
Description | SENSOR LINEAR 400MM SOLDER TAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Solder Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 400.00mm (0 ~ 15.75") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±1% | |
Resistance | 20 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Solder Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.42000 | $68.42 |
| 10 | $57.37500 | $573.75 |
| Unit Price without GST: | $68.42000 |
|---|---|
| Unit Price with GST: | $75.26200 |

