


110-401 | |
|---|---|
DigiKey Part Number | 1684-1013-ND |
Manufacturer | |
Manufacturer Product Number | 110-401 |
Description | SENSOR OZONE CURRENT OUTPUT |
Customer Reference | |
Detailed Description | Ozone (O3) Sensor Current |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SPEC Sensors (a division of Interlink Electronics) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ozone (O3) | |
Accuracy | ±3% | |
Output | Current | |
Operating Temperature | -30°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | - |


