
T68A-270-270-0.055 | |
|---|---|
DigiKey Part Number | 1168-T68A-270-270-0.055-ND |
Manufacturer | |
Manufacturer Product Number | T68A-270-270-0.055 |
Description | GRAPHITE HEAT SPREADER 270X270MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 270.00mm x 270.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Graphite-Pad, Sheet | |
Shape | Square | |
Outline | 270.00mm x 270.00mm | |
Thickness | 0.0022" (0.055mm) | |
Material | Graphite | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 5W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.75000 | $13.75 |
| 10 | $12.16700 | $121.67 |
| 25 | $11.58920 | $289.73 |
| 50 | $11.17060 | $558.53 |
| 100 | $10.76620 | $1,076.62 |
| 250 | $10.25376 | $2,563.44 |
| 500 | $9.88188 | $4,940.94 |
| 1,000 | $9.52303 | $9,523.03 |
| Unit Price without GST: | $13.75000 |
|---|---|
| Unit Price with GST: | $15.12500 |





