


3SMC10CAQ TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-3SMC10CAQTR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC10CAQTR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC10CAQTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMC10CAQ TR13 PBFREE |
Description | TRANSIENT VOLTAGE SUPPRESSOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 176.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 176.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.01000 | $5.01 |
| 10 | $3.26500 | $32.65 |
| 100 | $2.27290 | $227.29 |
| 500 | $1.95740 | $978.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.59919 | $4,797.57 |
| Unit Price without GST: | $5.01000 |
|---|---|
| Unit Price with GST: | $5.51100 |

