
0903270360 | |
|---|---|
DigiKey Part Number | 900-0903270360TR-ND - Tape & Reel (TR) 900-0903270360CT-ND - Cut Tape (CT) 900-0903270360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0903270360 |
Description | 1.27MM PF LOPRO IDT RL-B WHT 2SN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0903270360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.29434 | $1,177.36 |
| 8,000 | $0.28029 | $2,242.32 |
| 12,000 | $0.27239 | $3,268.68 |
| 20,000 | $0.26275 | $5,255.00 |
| 28,000 | $0.25659 | $7,184.52 |
| 40,000 | $0.25022 | $10,008.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.45300 | $4.53 |
| 25 | $0.42520 | $10.63 |
| 50 | $0.40460 | $20.23 |
| 100 | $0.38530 | $38.53 |
| 250 | $0.36112 | $90.28 |
| 500 | $0.34386 | $171.93 |
| 1,000 | $0.32742 | $327.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.52700 | $5.27 |
| 25 | $0.47080 | $11.77 |
| 50 | $0.43380 | $21.69 |
| 100 | $0.40110 | $40.11 |
| 250 | $0.36372 | $90.93 |
| 500 | $0.33916 | $169.58 |
| 1,000 | $0.31753 | $317.53 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.58300 |

