
LT3663IDCB-5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3663IDCB-5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3663IDCB-5#TRMPBFCT-ND - Cut Tape (CT) 505-LT3663IDCB-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3663IDCB-5#TRMPBF |
Description | IC REG BUCK 5V 1.2A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.68000 | $13.68 |
| 10 | $10.63700 | $106.37 |
| 25 | $9.87920 | $246.98 |
| 100 | $9.15100 | $915.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.40934 | $4,204.67 |
| 1,000 | $8.21232 | $8,212.32 |
| 1,500 | $8.11364 | $12,170.46 |
| Unit Price without GST: | $13.68000 |
|---|---|
| Unit Price with GST: | $15.04800 |

