ATmega16U2, ATmega328P STEMTera Pink AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATmega16U2, ATmega328P STEMTera Pink AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
DEV-14084_View 2
DEV-14084_View 3

14084

DigiKey Part Number
1568-14084-ND
Manufacturer
Manufacturer Product Number
14084
Description
STEMTERA PINK ATMEGA16U2/328P
Customer Reference
Detailed Description
ATmega16U2, ATmega328P STEMTera Pink AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
AVR
Platform
Utilized IC / Part
ATmega16U2, ATmega328P
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
Atmel Studio, Arduino IDE, AVR-GCC/LUFA, Scratch
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.